DMP1022UFDF/DMP2021UFDF P-Channel MOSFETs
Diodes' MOSFETs are specifically designed for load switching in high-efficiency battery management
Diodes Incorporated has enhanced its range of P-channel MOSFETs for load switching. Supplied in the small form-factor 2 mm x 2 mm DFN2020 package, DMP1022UFDF and DMP2021UFDF P-channel MOSFETs are rated at 12 V and 20 V, respectively. These devices are specifically designed for load switching for high-efficiency battery management in portable consumer electronics, such as the Internet of Things (IoT), tablets, smartphones, Ultrabooks, solid-state drives (SSDs), and hard-disk drives (HDDs).
Circuit designers looking for a simple and inexpensive solution to disable low-voltage power rails will appreciate the low guaranteed RDS(ON) under low gate drive conditions. This enables power rails down to 1.5 V to be switched with minimal conduction losses. The DMP1022UFDF has an RDS(ON) of <20 mΩ with a -2.5 V gate drive, while the DMP2021UFDF achieves <26 mΩ at -1.8 V gate drive. Switching off power to idle processor cores and other inactive circuitry using MOSFETs as high side load switches is a very effective method of extending battery life.
| Features | ||
|
|
|
| Applications | ||
|
|
DMP1022UFDF/DMP2021UFDF P-Channel MOSFETs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DMP1022UFDF-7 | MOSFET P-CH 12V 9.5A 6UDFN | 0 - Immediate | $0.64 | View Details |
![]() | ![]() | DMP2021UFDF-7 | MOSFET P-CH 20V 9A 6UDFN | 692 - Immediate | $0.91 | View Details |